- Home ›
- All Products›
- 4600811
4600811
Marathon Special Products
Fuse Holder 60A 250VAC Lug Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 60A 250VAC Lug Screw Mount
Search Keywords: 4600811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4600811
-
Alias/AKA:R60A2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$84.19
5
$75.12
10
$72.88
25
$40.38
50
$38.16
100
$37.15
250 +
$36.66
Click for Quote
Log in
to unlock special pricing