- Home ›
- All Products›
- 4600810
4600810
Marathon Special Products
Fuse Holder 60A 250VAC Lug Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 60A 250VAC Lug Screw Mount
Search Keywords: 4600810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4600810
-
Alias/AKA:R60A1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$47.79
5
$42.65
10
$41.37
25
$39.30
50
$22.60
100
$21.67
250 +
$21.09
Click for Quote
Log in
to unlock special pricing