- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 4400125
4400125
Marathon Special Products
Fuse Holder 400A 1000VDC/1000VAC Screw Stud Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 400A 1000VDC/1000VAC Screw Stud Mount
Search Keywords: 4400125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4400125
-
Alias/AKA:FSM25E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$45.36
5
$43.86
10
$41.28
25
$38.82
50
$38.63
100
$38.44
250 +
$38.24
Click for Quote
Log in
to unlock special pricing