- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 42TB05F
42TB05F
Marathon Special Products
Conn Feed-Through Terminal Block 5 POS 14.3mm Solder Lug ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 5 POS 14.3mm Solder Lug ST Panel Mount 15A
Search Keywords: 42TB05F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:42TB05F
-
Alias/AKA:0807004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed-Through Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:14.3 mm
-
Number of Circuits:5
-
Maximum Current Rating:15 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$179.21
5
$174.24
10
$171.85
20 +
$167.27
Click for Quote
Log in
to unlock special pricing