- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 42TB04F
42TB04F
Marathon Special Products
Conn Feed-Through Terminal Block 4 POS 14.3mm Solder Lug ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 4 POS 14.3mm Solder Lug ST Panel Mount 15A
Search Keywords: 42TB04F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:42TB04F
-
Alias/AKA:0807003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed-Through Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:14.3 mm
-
Number of Circuits:4
-
Maximum Current Rating:15 A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$165.19
5
$160.60
10
$158.40
20 +
$158.00
Click for Quote
Log in
to unlock special pricing