Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

42TB03F

Conn Feed-Through Terminal Block 3 POS 14.3mm Solder Lug ST Panel Mount 15A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Feed-Through Terminal Block 3 POS 14.3mm Solder Lug ST Panel Mount 15A
Search Keywords: 42TB03F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 42TB03F
Alias/AKA: 0807002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Feed-Through Terminal Block
Mounting: Panel Mount
Termination Method: Solder
Pitch: 14.3 mm
Number of Circuits: 3
Maximum Current Rating: 15 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 42TB03F RoHS compliant?
Yes, 42TB03F is RoHS compliant.
What is the lead time for 42TB03F?
The standard lead time for 42TB03F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$118.24
5
$116.64
10
$115.87
20 +
$115.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!