- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 42TB02F
Marathon Special Products
42TB02F
Conn Barrier Strip 2 POS 14.3mm Solder ST Thru-Hole 15A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 2 POS 14.3mm Solder ST Thru-Hole 15A
Search Keywords: 42TB02F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:42TB02F
-
Alias/AKA:0807001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:14.3 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:15 A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 42TB02F RoHS compliant?
Yes, 42TB02F is RoHS compliant.
What is the lead time for 42TB02F?
The standard lead time for 42TB02F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
1
$139.73
5
$129.30
10
$123.76
20 +
$118.67
Click for Quote
Log in
to unlock special pricing