- Home ›
- All Products›
- 4263860
4263860
Marathon Special Products
Fuse Holder 60A 600V Screw Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 60A 600V Screw Screw Mount
Search Keywords: 4263860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4263860
-
Alias/AKA:R6T60A3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$92.38
5
$88.81
10
$87.52
20
$85.17
50
$48.60
100 +
$47.99
Click for Quote
Log in
to unlock special pricing