- Home ›
- All Products›
- 4263030
4263030
Marathon Special Products
Fuse Holder 30A 600V Screw Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A 600V Screw Screw Mount
Search Keywords: 4263030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4263030
-
Alias/AKA:6T30A3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$83.61
5
$80.38
10
$79.22
20
$77.08
50
$43.99
100 +
$43.43
Click for Quote
Log in
to unlock special pricing