- Home ›
- All Products›
- 4262031
4262031
Marathon Special Products
Fuse Holder 30A 600V Screw Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder 30A 600V Screw Screw Mount
Search Keywords: 4262031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4262031
-
Alias/AKA:6T30A2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$64.24
5
$57.32
10
$55.61
25
$30.81
50
$29.12
100
$29.05
250 +
$27.97
Click for Quote
Log in
to unlock special pricing