- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 4253600
4253600
Marathon Special Products
Fused Distribution Block - Class-J - 3 Pole - 200A 600V - 250 kcmil to #6 AWG CU / (6) #2 to #14 AWG - Thermoplastic - Open St ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fused Distribution Block - Class-J - 3 Pole - 200A 600V - 250 kcmil to #6 AWG CU / (6) #2 to #14 AWG - Thermoplastic - Open Style.
Search Keywords: 4253600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4253600
-
Alias/AKA:M6J200A3106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$605.58
3
$586.45
5 +
$584.99
Click for Quote
Log in
to unlock special pricing