- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 4253400
Marathon Special Products
4253400
Fuse Holder - Class J - Modular - 3 Pole - 200A 600V - Line/Load: 250 kcmil - #6 AWG CU - Thermoplastic - Open Style.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4253400
-
Alias/AKA:M6J200A3101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1