- Home ›
- All Products›
- 4223030
4223030
Marathon Special Products
Fuse Holder 30A 300V Screw Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder 30A 300V Screw Screw Mount
Search Keywords: 4223030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4223030
-
Alias/AKA:T30A3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$66.07
5
$63.51
10
$62.60
20
$60.91
50
$34.76
100 +
$34.32
Click for Quote
Log in
to unlock special pricing