- Home ›
- All Products›
- 4222060
4222060
Marathon Special Products
Fuse Holder 60A 300V Screw Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder 60A 300V Screw Screw Mount
Search Keywords: 4222060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4222060
-
Alias/AKA:T60A2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$59.03
5
$55.63
10
$54.79
25
$30.81
50
$29.98
100
$29.60
250 +
$29.42
Click for Quote
Log in
to unlock special pricing