- Home ›
- All Products›
- 4221400
4221400
Marathon Special Products
Fuse Holder 400A 300V Screw Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Holder 400A 300V Screw Screw Mount
Search Keywords: 4221400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4221400
-
Alias/AKA:T400A1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$401.08
3
$395.75
5 +
$394.76
Click for Quote
Log in
to unlock special pricing