- Home ›
- All Products›
- 4221100
Marathon Special Products
4221100
Fuse Holder 100A 300V Screw Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4221100
-
Alias/AKA:T100A1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1