- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 41TB14F
Marathon Special Products
41TB14F
Conn Feed-Through Terminal Block 14 POS 11.1mm Solder Lug ST Panel Mount 10A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Feed-Through Terminal Block 14 POS 11.1mm Solder Lug ST Panel Mount 10A
Search Keywords: 41TB14F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 41TB14F |
| Alias/AKA: | 0806013 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Feed-Through Terminal Block |
| Mounting: | Panel Mount |
| Termination Method: | Solder |
| Pitch: | 11.1 mm |
| Number of Circuits: | 14 |
| Maximum Current Rating: | 10 A |
Product Guides
+
Frequently Asked Questions
Is 41TB14F RoHS compliant?
Yes, 41TB14F is RoHS compliant.
What is the lead time for 41TB14F?
The standard lead time for 41TB14F is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
1
$251.77
3
$244.78
5
$244.16
10
$241.42
20 +
$234.99
Click for Quote
Log in
to unlock special pricing