Image is representational - see mfr. specs

Conn Feed-Through Terminal Block 9 POS 11.1mm Solder Lug ST Panel Mount 10A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Feed-Through Terminal Block 9 POS 11.1mm Solder Lug ST Panel Mount 10A
Search Keywords: 41TB09F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    41TB09F
  • Alias/AKA:
    0806008
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536908585
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Feed-Through Terminal Block
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    11.1 mm
  • Number of Circuits:
    9
  • Maximum Current Rating:
    10 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 9/21/26
Backorder
Price (USD)
Qty
Unit Price
1
$172.66
5
$167.86
10
$165.56
20 +
$165.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!