- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 41TB05F
41TB05F
Marathon Special Products
Conn Feed-Through Terminal Block 5 POS 11.1mm Solder Lug ST Panel Mount 10A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Feed-Through Terminal Block 5 POS 11.1mm Solder Lug ST Panel Mount 10A
Search Keywords: 41TB05F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:41TB05F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Feed-Through Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:11.1 mm
-
Number of Circuits:5
-
Maximum Current Rating:10 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$119.47
5
$110.55
10
$107.35
20 +
$101.47
Click for Quote
Log in
to unlock special pricing