- Home ›
- All Products›
- 4125800
4125800
Marathon Special Products
Fuse Holder Cover - 1 Pole - 30A/600V - For Use With 1-30 Amp Class J Fuse.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder Cover - 1 Pole - 30A/600V - For Use With 1-30 Amp Class J Fuse.
Search Keywords: 4125800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4125800
-
Alias/AKA:CJ630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
60
can ship 7/24/26
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$23.12
5
$21.63
10
$20.63
25
$19.03
50
$11.42
100
$10.93
250 +
$10.48
Click for Quote
Log in
to unlock special pricing