- Home ›
- All Products›
- 4125600
4125600
Marathon Special Products
Fuse Holder 60A 600V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 60A 600V
Search Keywords: 4125600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4125600
-
Alias/AKA:CHR660
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$26.94
5
$25.31
10
$24.21
25
$22.39
50
$13.44
100
$12.90
250 +
$12.41
Click for Quote
Log in
to unlock special pricing