- Home ›
- All Products›
- 4125400
4125400
Marathon Special Products
Fuse Holder 60A 250V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 60A 250V
Search Keywords: 4125400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4125400
-
Alias/AKA:CHR260
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$22.74
5
$21.37
10
$20.44
25
$18.91
50
$11.34
100
$10.89
250 +
$10.48
Click for Quote
Log in
to unlock special pricing