Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

412

Terminal Block - Heavy Duty Double Row - 12 Pole - 30A - 600 AC/DC - Class C.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Terminal Block - Heavy Duty Double Row - 12 Pole - 30A - 600 AC/DC - Class C.
Search Keywords: 412
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 412
Alias/AKA: 0412081
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Screw
Pitch: 17.5 mm
Number of Circuits: 12
Maximum Voltage Rating: 600,600 VDC|VAC
Maximum Current Rating: 30 A
Wire Size: 10-22 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 412 RoHS compliant?
Yes, 412 is RoHS compliant.
What is the lead time for 412?
The standard lead time for 412 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 131
Ships today, if you order in
On Order:
250   can ship 11/30/26
60   can ship 12/11/26
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$88.34
5
$72.89
10
$70.60
25
$67.69
50
$64.32
100
$62.28
250 +
$62.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!