- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 411-GPZ-02PSB
Available Replacements
Marathon Special Products
411-GPZ-02PSB
Conn Barrier Strip 2 POS 6.4mm Solder Lug Panel Mount 5A
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Conn Barrier Strip 2 POS 6.4mm Solder Lug Panel Mount 5A
Search Keywords: 411GPZ02PSB
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 411-GPZ-02PSB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Barrier Strip |
| Mounting: | Panel Mount |
| Termination Method: | Solder |
| Pitch: | 6.4 mm |
| Number of Circuits: | 2 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 5 A |
| Operating Temperature: | 150(Max) °C |
Product Guides
+
Frequently Asked Questions
Is 411-GPZ-02PSB discontinued?
Yes, 411-GPZ-02PSB from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 411-GPZ-02PSB?
The recommended replacement for 411-GPZ-02PSB is 411-GPZ-02 from Marathon Special Products, available from OnlineComponents.com.
Is 411-GPZ-02PSB RoHS compliant?
Yes, 411-GPZ-02PSB is RoHS compliant.
What is the lead time for 411-GPZ-02PSB?
The standard lead time for 411-GPZ-02PSB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.