- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 411-GPZ-02
411-GPZ-02
Marathon Special Products
Conn Barrier Strip 2 POS 6.4mm Solder Lug Panel Mount 5A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Barrier Strip 2 POS 6.4mm Solder Lug Panel Mount 5A
Search Keywords: 411GPZ02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:411-GPZ-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:6.4 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:5 A
-
Wire Size:N/A
-
Operating Temperature:150(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 25
Stock lot only:
10
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
1
$2.651
25
$2.410
50
$2.190
100
$2.160
250
$2.110
500
$2.060
1,000
$2.020
2,500
$1.990
5,000 +
$1.970
Click for Quote
Log in
to unlock special pricing