- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 411-GP-15PSB
Marathon Special Products
411-GP-15PSB
Conn Barrier Strip 15 POS 6.4mm Screw Cable Mount 5A
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 411-GP-15PSB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Barrier Strip |
| Mounting: | Cable Mount |
| Termination Method: | Screw |
| Pitch: | 6.4 mm |
| Number of Circuits: | 15 |
| Maximum Voltage Rating: | 300 V |
| Maximum Current Rating: | 5 A |
| Wire Size: | 18-20 AWG |
| Operating Temperature: | 150(Max) °C |
-
- Item discontinued