Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

411-GP-15

Conn Barrier Strip 15 POS 6.4mm Screw Cable Mount 5A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 15 POS 6.4mm Screw Cable Mount 5A
Search Keywords: 411GP15
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 411-GP-15
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Barrier Strip
Mounting: Cable Mount
Termination Method: Screw
Pitch: 6.4 mm
Number of Circuits: 15
Maximum Voltage Rating: 300 V
Maximum Current Rating: 5 A
Wire Size: 18-20 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 411-GP-15 discontinued?
Yes, 411-GP-15 from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 411-GP-15 RoHS compliant?
Yes, 411-GP-15 is RoHS compliant.
What is the lead time for 411-GP-15?
The standard lead time for 411-GP-15 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.529
5
$11.390
25
$4.990
50
$4.970
100
$4.870
250
$4.670
500
$4.660
1,000 +
$4.610
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!