Available Replacements
Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

411-GP-14

Conn Barrier Strip 14 POS 6.4mm Screw Cable Mount 5A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 14 POS 6.4mm Screw Cable Mount 5A
Search Keywords: 411GP14
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 411-GP-14
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Barrier Strip
Mounting: Cable Mount
Termination Method: Screw
Pitch: 6.4 mm
Number of Circuits: 14
Maximum Voltage Rating: 300 V
Maximum Current Rating: 5 A
Wire Size: 18-20 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 411-GP-14 discontinued?
Yes, 411-GP-14 from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 411-GP-14?
The recommended replacement for 411-GP-14 is 411-GP-14PSB from Marathon Special Products, available from OnlineComponents.com.
Is 411-GP-14 RoHS compliant?
Yes, 411-GP-14 is RoHS compliant.
What is the lead time for 411-GP-14?
The standard lead time for 411-GP-14 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.77
25
$4.81
50
$4.73
100
$4.62
250
$4.52
500
$4.43
1,000 +
$4.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!