Available Replacements
Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

411-GP-12PSB

Conn Terminal Block 12 POS 6.4mm Screw ST Panel Mount 5A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Terminal Block 12 POS 6.4mm Screw ST Panel Mount 5A
Search Keywords: 411GP12PSB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 411-GP-12PSB
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: Panel Mount
Termination Method: Screw
Pitch: 6.4 mm
Number of Circuits: 12
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 5 A
Wire Size: 18-20 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 411-GP-12PSB discontinued?
Yes, 411-GP-12PSB from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 411-GP-12PSB?
The recommended replacement for 411-GP-12PSB is 411-GP-12 from Marathon Special Products, available from OnlineComponents.com.
Is 411-GP-12PSB RoHS compliant?
Yes, 411-GP-12PSB is RoHS compliant.
What is the lead time for 411-GP-12PSB?
The standard lead time for 411-GP-12PSB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.97
5
$22.18
10
$20.81
25
$9.99
50
$9.84
100
$9.63
250 +
$9.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!