- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 411-GP-11
411-GP-11
Marathon Special Products
Conn Barrier Strip 11 POS 6.4mm Screw Cable Mount 5A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Barrier Strip 11 POS 6.4mm Screw Cable Mount 5A
Search Keywords: 411GP11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:411-GP-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:6.4 mm
-
Number of Circuits:11
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:5 A
-
Wire Size:18-20 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
Price (USD)
Qty
Unit Price
25
$3.80
50
$3.74
100
$3.65
250
$3.57
500
$3.50
1,000
$3.46
2,500 +
$3.41
Click for Quote
Log in
to unlock special pricing