- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 411-GP-09
411-GP-09
Marathon Special Products
Conn Barrier Strip 9 POS 6.4mm Screw Panel Mount 5A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Barrier Strip 9 POS 6.4mm Screw Panel Mount 5A
Search Keywords: 411GP09
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:411-GP-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:6.4 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:5 A
-
Wire Size:N/A
-
Operating Temperature:150(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately