Available Replacements
RECOMMENDED REPLACEMENT
411-GP-08PSB
411-GP-08PSB

Marathon Special Products

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Barrier Strip 8 POS 6.4mm Screw Panel Mount 5A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 8 POS 6.4mm Screw Panel Mount 5A
Search Keywords: 411GP08
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Marathon Special Products
  • Part No:
    411-GP-08
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Barrier Strip
  • Mounting:
    Panel Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    6.4 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    5 A
  • Wire Size:
    N/A
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.85
50
$2.81
100
$2.80
250
$2.70
500
$2.63
1,000
$2.62
2,500
$2.56
5,000 +
$2.55
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!