- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 411-GP-07PSB
Available Replacements
Marathon Special Products
411-GP-07PSB
Conn Terminal Block 7 POS 6.4mm Screw ST Panel Mount 5A
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Conn Terminal Block 7 POS 6.4mm Screw ST Panel Mount 5A
Search Keywords: 411GP07PSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:411-GP-07PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:6.4 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5 A
-
Wire Size:18-20 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Frequently Asked Questions
Is 411-GP-07PSB discontinued?
Yes, 411-GP-07PSB from Marathon Special Products is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 411-GP-07PSB?
The recommended replacement for 411-GP-07PSB is 411-GP-07 from Marathon Special Products, available from OnlineComponents.com.
Is 411-GP-07PSB RoHS compliant?
Yes, 411-GP-07PSB is RoHS compliant.
What is the lead time for 411-GP-07PSB?
The standard lead time for 411-GP-07PSB is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.