- Home ›
- All Products›
- 4113100
4113100
Marathon Special Products
Fuse Terminal Block 100A 250VDC/250VAC Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Terminal Block 100A 250VDC/250VAC Screw Mount
Search Keywords: 4113100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4113100
-
Alias/AKA:RF100A3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$203.62
5
$196.86
10
$113.20
20
$111.76
50
$109.00
100 +
$107.68
Click for Quote
Log in
to unlock special pricing