- Home ›
- All Products›
- 4112100
4112100
Marathon Special Products
Conn Fuse Modular Terminal Blocks F 4 POS 46mm Screw RA Panel Mount 100A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Fuse Modular Terminal Blocks F 4 POS 46mm Screw RA Panel Mount 100A
Search Keywords: 4112100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4112100
-
Alias/AKA:RF100A2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$159.92
5
$137.40
10
$128.77
20
$128.12
50
$127.48
100 +
$126.85
Click for Quote
Log in
to unlock special pricing