- Home ›
- All Products›
- 4111300
4111300
Marathon Special Products
Fuse Holder 200A 250V Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 200A 250V Screw Mount
Search Keywords: 4111300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4111300
-
Alias/AKA:F200A1BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
9 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$160.98
5
$91.23
10
$90.62
20
$90.02
50
$88.88
100 +
$88.33
Click for Quote
Log in
to unlock special pricing