- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 410-GPY-06
410-GPY-06
Marathon Special Products
Conn Barrier Strip 12 POS 6.4mm Solder Panel Mount 5A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 12 POS 6.4mm Solder Panel Mount 5A
Search Keywords: 410GPY06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:410-GPY-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:6.4 mm
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:5 A
-
Wire Size:18-20 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$34.6585
5
$32.7200
25
$14.2005
50
$13.0590
100
$12.2667
250
$11.9045
500 +
$11.3984
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT