- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 410-GP-01
Marathon Special Products
410-GP-01
Conn Barrier Strip 2 POS Screw Panel Mount 5A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:410-GP-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:N/R
-
Number of Circuits:1
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:5 A
-
Wire Size:18-20 AWG
-
Operating Temperature:150(Max) °C
-
This product is discontinued, but still in stock.