- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 4101849
4101849
Marathon Special Products
Fuse Block - 3 Pole - 30A/250V - Class H Screw Term - Reinforced Spring Connect.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Block - 3 Pole - 30A/250V - Class H Screw Term - Reinforced Spring Connect.
Search Keywords: 4101849
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4101849
-
Alias/AKA:RF30A3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
On Order:
100
can ship 8/31/26
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$60.75
5
$42.88
10
$38.48
25
$35.66
50
$32.62
100
$30.69
250 +
$30.62
Click for Quote
Log in
to unlock special pricing