- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 4101847
Marathon Special Products
4101847
Fuse Holder 30A 600V Screw Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Holder 30A 600V Screw Mount
Search Keywords: 4101847
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4101847
-
Alias/AKA:RF30A1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 4101847 RoHS compliant?
Yes, 4101847 is RoHS compliant.
What is the lead time for 4101847?
The standard lead time for 4101847 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
On Order:
100
can ship 2/15/27
Minimum Order Quantity:
5
19 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
5
$12.22
10
$11.44
25
$11.08
50
$10.58
100
$10.28
250
$9.71
500 +
$9.45
Click for Quote
Log in
to unlock special pricing