- Home ›
- All Products›
- 4100830
Marathon Special Products
4100830
Fuse Holder 30A 600V Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4100830
-
Alias/AKA:R6F30A1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1