- Home ›
- All Products›
- 4100824
4100824
Marathon Special Products
Fuse Holder 30A 600V Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A 600V Screw Mount
Search Keywords: 4100824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4100824
-
Alias/AKA:R6F30A1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$46.74
5
$41.71
10
$40.46
25
$38.43
50
$22.10
100
$21.19
250 +
$20.63
Click for Quote
Log in
to unlock special pricing