- Home ›
- All Products›
- 4100823
4100823
Marathon Special Products
Fuse Terminal Block 400A 250VDC/250VAC Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Terminal Block 400A 250VDC/250VAC Screw Mount
Search Keywords: 4100823
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4100823
-
Alias/AKA:RF400A3B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$1,409.79
3
$804.51
5 +
$794.27
Click for Quote
Log in
to unlock special pricing