- Home ›
- All Products›
- 4100822
4100822
Marathon Special Products
Fuse Terminal Block 400A 250VDC/250VAC Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Fuse Terminal Block 400A 250VDC/250VAC Screw Mount
Search Keywords: 4100822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4100822
-
Alias/AKA:RF400A1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/14/26