- Home ›
- All Products›
- 4100811
4100811
Marathon Special Products
Fuse Holder 60A 600V Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 60A 600V Screw Mount
Search Keywords: 4100811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4100811
-
Alias/AKA:RF60A2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$56.67
5
$53.40
10
$52.60
25
$29.59
50
$28.79
100
$28.42
250 +
$28.25
Click for Quote
Log in
to unlock special pricing