- Home ›
- All Products›
- 4100810
Marathon Special Products
4100810
Fuse Holder 60A 600V Screw Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4100810
-
Alias/AKA:RF60A1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier's Standard Package:
1