- Home ›
- All Products›
- 4100151
4100151
Marathon Special Products
Fuse Holder 30A 250V Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A 250V Screw Mount
Search Keywords: 4100151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4100151
-
Alias/AKA:F30A2SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$41.19
5
$36.75
10
$36.66
25
$20.34
50
$19.75
100
$18.67
250 +
$18.17
Click for Quote
Log in
to unlock special pricing