- Home ›
- All Products›
- 4100150
4100150
Marathon Special Products
Fuse Holder 30A 250V Screw Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 30A 250V Screw Mount
Search Keywords: 4100150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4100150
-
Alias/AKA:F30A1SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
36
Ships today, if you order in
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$21.27
5
$15.83
10
$13.96
25
$13.19
50
$12.90
100
$12.49
250 +
$12.43
Click for Quote
Log in
to unlock special pricing