- Home ›
- All Products›
- 4100149
4100149
Marathon Special Products
Fuseholder - 3 Pole - 250V - 30A - 9/16 x 2" - Class H - Screw - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuseholder - 3 Pole - 250V - 30A - 9/16 x 2" - Class H - Screw - Panel Mount.
Search Keywords: 4100149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4100149
-
Alias/AKA:F30A3S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$41.90
5
$40.51
10
$38.12
25
$35.85
50
$35.68
100
$35.59
250 +
$35.50
Click for Quote
Log in
to unlock special pricing