- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 4100147
4100147
Marathon Special Products
Fuseholder - Panel Mount - 250V - 30A - 9/16 x 2" - Class H - Screw - 1 Pole.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuseholder - Panel Mount - 250V - 30A - 9/16 x 2" - Class H - Screw - 1 Pole.
Search Keywords: 4100147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:4100147
-
Alias/AKA:F30A1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
268
Ships today, if you order in
On Order:
500
can ship 8/17/26
Minimum Order Quantity:
5
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$16.84
10
$16.80
25
$16.67
50
$16.55
100
$16.47
250
$16.43
500 +
$16.39
Click for Quote
Log in
to unlock special pricing